Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPST-FOBLNKCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.01H8499
Also Known AsGTIN UPC EAN: 07498372240
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 40+ | $12.280 |
| 50+ | $11.920 |
| 100+ | $11.560 |
| 500+ | $11.200 |
| 1000+ | $10.830 |
Price for:Each
Minimum: 40
Multiple: 40
$491.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPST-FOBLNKCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.01H8499
Also Known AsGTIN UPC EAN: 07498372240
Technical Datasheet
Marker TypeSelf Laminating
Legend-
Marker Dimensions88.9mm x 50.8mm
Marker MaterialVinyl
Legend ColourBlack
Marker ColourYellow
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
88.9mm x 50.8mm
Legend Colour
Black
Product Range
-
Legend
-
Marker Material
Vinyl
Marker Colour
Yellow
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
