Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPSMD7004BL-LED
Newark Part No.37X7238
Product RangeTX7000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $6,443.440 |
| 25+ | $6,222.770 |
Price for:Each
Minimum: 20
Multiple: 4
$128,868.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPSMD7004BL-LED
Newark Part No.37X7238
Product RangeTX7000 Series
Technical Datasheet
Cable ShieldingShielded
LAN CategoryCat7
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)1640.42ft
Reel Length (Metric)500m
No. of Pairs4 Pair
Jacket ColorBlack
No. of Max Strands x Strand Size-
Voltage Rating-
Jacket MaterialLSZH
Conductor MaterialCopper
External Diameter10mm
Product RangeTX7000 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
22AWG
Reel Length (Imperial)
1640.42ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
-
Jacket Material
LSZH
External Diameter
10mm
SVHC
No SVHC (04-Feb-2026)
LAN Category
Cat7
Conductor Area CSA
-
Reel Length (Metric)
500m
Jacket Color
Black
Voltage Rating
-
Conductor Material
Copper
Product Range
TX7000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate