Print Page
66 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $26.000 |
| 5+ | $24.720 |
| 10+ | $24.180 |
| 25+ | $23.490 |
| 50+ | $22.980 |
| 100+ | $22.480 |
| 250+ | $21.840 |
Price for:Each
Minimum: 1
Multiple: 1
$26.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The PSL-MCBNT is a no-tool miniature Circuit-breaker Lockout made of rugged nylon and stainless steel construction and ensures that electrical energy sources are isolated for optimal work place safety. This circuit breaker lockout is part of an extensive line of innovative safety devices to protect employees from risks associated with all forms of hazardous energy, while meeting safety and regulatory requirements.
- Compact and lightweight
- Universal design
- Unique "no tool" option
- Industry-leading clamping force
Applications
Security, Safety
Technical Specifications
Lockout Device Type
Circuit Breaker
Lock Colour
Red
SVHC
No SVHC (04-Feb-2026)
Lock Material
-
Product Range
Lockout
Technical Docs (3)
Alternatives for PSL-MCBNT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

