Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPSL-8YL
Newark Part No.34T2445
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.600 |
| 3+ | $22.610 |
| 5+ | $21.610 |
Price for:Each
Minimum: 1
Multiple: 1
$23.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Lock Type
-
Shackle Clearance - Horizontal
-
Shackle Diameter
-
Product Range
-
Width
1.5"
Shackle Clearance - Vertical
-
Lock Material
PVC (Polyvinylchloride) Covered Aluminium
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate