Print Page
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.130 |
| 5+ | $32.630 |
| 10+ | $32.010 |
| 25+ | $31.210 |
| 50+ | $30.620 |
| 100+ | $30.040 |
Price for:Each
Minimum: 1
Multiple: 1
$34.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPSL-8Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61AC8114
Product RangePSL
Technical Datasheet
Lock TypeKeyed
Width40mm
Shackle Clearance - Horizontal19mm
Shackle Clearance - Vertical38.1mm
Shackle Diameter6.6mm
Lock MaterialAluminium
Product RangePSL
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Lock Type
Keyed
Shackle Clearance - Horizontal
19mm
Shackle Diameter
6.6mm
Product Range
PSL
Width
40mm
Shackle Clearance - Vertical
38.1mm
Lock Material
Aluminium
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for PSL-8
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

