Print Page
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.850 |
| 10+ | $17.620 |
| 25+ | $16.550 |
| 50+ | $15.650 |
| 100+ | $14.910 |
| 250+ | $14.180 |
Price for:Pack of 12
Minimum: 1
Multiple: 1
$18.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPSL-1.5
Newark Part No.61AC8111
Product RangePSL
Technical Datasheet
Lockout Device TypeHasp
Lock MaterialPVC (Polyvinylchloride), Steel
Lock Colour-
Product RangePSL
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Lockout Device Type
Hasp
Lock Colour
-
SVHC
No SVHC (25-Jun-2025)
Lock Material
PVC (Polyvinylchloride), Steel
Product Range
PSL
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate