Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPRT5EH-C0
Newark Part No.96F8073
Product RangePan-Ty Series
Your Part Number
Technical Datasheet
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $181.04 |
| 10+ | $175.99 |
| 25+ | $170.93 |
| 50+ | $165.87 |
| 100+ | $160.82 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$181.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPRT5EH-C0
Newark Part No.96F8073
Product RangePan-Ty Series
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length511mm
Cable Tie Width12.7mm
Cable Bundle Diameter Max127mm
Minimum Loop Tensile Strength250lb
Cable Tie TypeReleasable
Product RangePan-Ty Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Pan-Ty® releasable lashing cable tie
- Release tab permits easy release and reuse where changes are anticipated
- Extra-heavy cross section
- For indoor and outdoor use
- Meets CE and UL 62275 compliant (Type 1, 11), UL recognized (File #E56854), CSA certified standards
- Release tab permits easy release and re-use where changes are anticipated
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
511mm
Cable Bundle Diameter Max
127mm
Cable Tie Type
Releasable
SVHC
No SVHC (25-Jun-2025)
Cable Tie Colour
Black
Cable Tie Width
12.7mm
Minimum Loop Tensile Strength
250lb
Product Range
Pan-Ty Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability