Print Page
PPS0204W2100A
Safety Sign, Warning, Warning Potential Arc Flash Hazard, Polyester, 2.25 ", 4 ", Black on Orange
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | PPS0204W2100ACopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 76AH9087 |
| Your Part Number | |
| Technical Datasheet |
19 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $11.940 |
| 5+ | $11.040 |
| 10+ | $10.450 |
| 25+ | $9.750 |
| 50+ | $9.140 |
| 100+ | $8.130 |
| 250+ | $7.800 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$11.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | PPS0204W2100ACopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 76AH9087 |
| Technical Datasheet | |
| Sign Type | Warning |
| Sign Legend | Warning Potential Arc Flash Hazard |
| Sign Material | Polyester |
| External Height | 2.25" |
| External Width | 4" |
| Sign Colour | Black on Orange |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Sign Type | Warning |
|---|---|
| Sign Material | Polyester |
| External Width | 4" |
| Product Range | - |
| Sign Legend | Warning Potential Arc Flash Hazard |
|---|---|
| External Height | 2.25" |
| Sign Colour | Black on Orange |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
