Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPP2S-S10-X
Newark Part No.97K7803
Product RangePan-Post Series
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $38.820 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$38.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPP2S-S10-X
Newark Part No.97K7803
Product RangePan-Post Series
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia5.1mm
Mount ColourWhite
Mount MaterialNylon (Polyamide)
Length116.8mm
Width18.3mm
Height116.8mm
Product RangePan-Post Series
SVHCNo SVHC (04-Feb-2026)
Alternatives for PP2S-S10-X
1 Product Found
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
White
Length
116.8mm
Height
116.8mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
5.1mm
Mount Material
Nylon (Polyamide)
Width
18.3mm
Product Range
Pan-Post Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate