Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPP1S-S10-XCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.97K7801
Product RangePan-Post Series
Your Part Number
17 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.630 |
| 5+ | $29.220 |
| 10+ | $27.940 |
| 25+ | $26.800 |
| 50+ | $25.670 |
| 100+ | $24.680 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$30.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPP1S-S10-XCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.97K7801
Product RangePan-Post Series
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia5.1mm
Mount ColourWhite
Mount MaterialNylon (Polyamide)
Length50.8mm
Width18.3mm
Height50.8mm
Product RangePan-Post Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
White
Length
50.8mm
Height
50.8mm
SVHC
No SVHC (14-Jun-2023)
Mounting Hole Dia
5.1mm
Mount Material
Nylon (Polyamide)
Width
18.3mm
Product Range
Pan-Post Series
Technical Docs (1)
Alternatives for PP1S-S10-X
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
