Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPP1S-S10-CCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.61AC8085
Product RangePan-Post Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $109.630 |
| 5+ | $103.870 |
| 10+ | $100.000 |
| 25+ | $96.450 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$109.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPP1S-S10-CCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.61AC8085
Product RangePan-Post Series
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia5.1mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length26.92mm
Width18.3mm
Height50.04mm
Product RangePan-Post Series
SVHCNo SVHC (17-Dec-2015)
Alternatives for PP1S-S10-C
1 Product Found
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
26.92mm
Height
50.04mm
SVHC
No SVHC (17-Dec-2015)
Mounting Hole Dia
5.1mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
18.3mm
Product Range
Pan-Post Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
