Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPNF14-14R-MCopy
Newark Part No.48AC9718
Product RangePNF Series
Also Known AsGTIN UPC EAN: 07498381051
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.898 |
| 10+ | $0.881 |
| 25+ | $0.860 |
| 50+ | $0.838 |
| 100+ | $0.796 |
| 500+ | $0.775 |
| 1000+ | $0.712 |
Price for:Each
Minimum: 1
Multiple: 1
$0.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPNF14-14R-MCopy
Newark Part No.48AC9718
Product RangePNF Series
Also Known AsGTIN UPC EAN: 07498381051
Technical Datasheet
Stud Size - MetricM6
Stud Size - Imperial1/4"
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Product RangePNF Series
Insulator ColourBlue
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PNF14-14R-M from Panduit is a blue colour insulated ring tongue terminal. Metal insulation grip sleeve crimps to wire insulation providing protection to the crimp joint during high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength.
- For use with 16AWG to 14AWG (1.5mm² to 2.5mm²) solid or standard wire
- Nylon insulated, funnel entry ring tongue terminal
- Stud size 1/4"
- Maximum insulation diameter is 0.162" (4.12mm)
- Maximum voltage rating is 600V
- Meets UL486A - UL486B, CSA C22.2 No. 65 standards
- Internal barrel serrations assure good wire contact and maximum tensile strength
- Copper base material, tinned plating
- Overall length is 1.06"(26.9mm)
- Wire strip length is 7/32"(5.5mm)
Technical Specifications
Stud Size - Metric
M6
Wire Size AWG Max
14AWG
Product Range
PNF Series
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
1/4"
Conductor Area CSA
2.5mm²
Insulator Colour
Blue
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
