Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPN22-6R-C
Newark Part No.90B9540
Product RangePan-Term Series
Also Known AsGTIN UPC EAN: 07498380338
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.430 |
| 500+ | $1.390 |
| 1000+ | $1.310 |
Price for:Each
Minimum: 100
Multiple: 100
$143.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPN22-6R-C
Newark Part No.90B9540
Product RangePan-Term Series
Also Known AsGTIN UPC EAN: 07498380338
Technical Datasheet
Stud Size - MetricM3.5
Stud Size - Imperial#6
Wire Size AWG Max22AWG
Conductor Area CSA-
Product RangePan-Term Series
Insulator ColourYellow
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Pan-Term® nylon insulated ring terminal
- UL listed, UL 486A, UL 486B; CSA certified C22.2 No. 65 standards
- Grip sleeve barrel type
- UL 94 V-2/UL 94 HB flammability rating
- Ring tongue design assures a secure connection in high vibration applications
- Insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint
- Internal barrel serrations assure good wire contact and maximum tensile strength
Technical Specifications
Stud Size - Metric
M3.5
Wire Size AWG Max
22AWG
Product Range
Pan-Term Series
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
#6
Conductor Area CSA
-
Insulator Colour
Yellow
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for PN22-6R-C
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability