Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPN14-6LF-M
Newark Part No.48AC9750
Product RangePN-LF Series
Also Known AsGTIN UPC EAN: 07498380089
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.577 |
Price for:Each
Minimum: 1000
Multiple: 1000
$577.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPN14-6LF-M
Newark Part No.48AC9750
Product RangePN-LF Series
Also Known AsGTIN UPC EAN: 07498380089
Product RangePN-LF Series
Wire Size AWG Min18AWG
Wire Size (AWG)18AWG to 14AWG
Conductor Area CSA2.5mm²
Wire Size AWG Max14AWG
Stud Size - MetricM3.5
Stud Size - Imperial#6
Insulator MaterialNylon
Insulator ColourBlue
Terminal MaterialCopper
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PN14-6LF-M from Panduit is a PN-LF series nylon insulated, blue coloured locking fork terminal for secure connection. The fork design provides fast and easy installation without the need to remove fastener. Metal insulation grip sleeve crimps to wire insulation providing protection to the crimp joint during high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength.
- 18AWG to 14AWG wire range, #6 stud size, standard barrel configuration
- Insulation grip sleeve barrel type
- Copper base material with tin plating
- 600V maximum voltage rating
- Temperature rating of 221°F (105°C)
- UL486A-486B listed
- CSA C22.2 No.65 certified
- Length is 21.8mm, width is 6.4mm
- Wire strip length is 5.5mm
Technical Specifications
Product Range
PN-LF Series
Wire Size (AWG)
18AWG to 14AWG
Wire Size AWG Max
14AWG
Stud Size - Imperial
#6
Insulator Colour
Blue
SVHC
No SVHC (25-Jun-2025)
Wire Size AWG Min
18AWG
Conductor Area CSA
2.5mm²
Stud Size - Metric
M3.5
Insulator Material
Nylon
Terminal Material
Copper
Technical Docs (1)
Alternatives for PN14-6LF-M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability