Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPN14-10FF-MCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.48AC9741
Product RangePN-FF Series
Also Known AsGTIN UPC EAN: 07498380611
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.638 |
| 10+ | $0.550 |
| 25+ | $0.521 |
| 50+ | $0.483 |
| 100+ | $0.460 |
| 500+ | $0.430 |
| 1000+ | $0.396 |
| 5000+ | $0.360 |
Price for:Each
Minimum: 1
Multiple: 1
$0.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPN14-10FF-MCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.48AC9741
Product RangePN-FF Series
Also Known AsGTIN UPC EAN: 07498380611
Technical Datasheet
Product RangePN-FF Series
Wire Size AWG Min18AWG
Wire Size (AWG)18AWG to 14AWG
Conductor Area CSA2.5mm²
Wire Size AWG Max14AWG
Stud Size - MetricM5
Stud Size - Imperial#10
Insulator MaterialNylon (Polyamide)
Insulator ColourBlue
Terminal MaterialCopper
SVHCNo SVHC (10-Jun-2022)
Product Overview
The PN14-10FF-M from Panduit is a PN-FF series flanged fork terminal with #10 stud size. Fork design provides for fast and easy installation without the need to remove fastener. Flange design provides extra secure connection on a variety of applications. Metal insulation grip sleeve crimps to wire insulation providing protection to the crimp joint during high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength.
- Blue colour nylon insulation
- Supports wire range of 18AWG to 14AWG (1mm² to 2.5mm²)
- Funnel entry barrel configuration and insulation grip sleeve battel type
- Base material is copper with tin plating
- Maximum insulation diameter is 0.16inch (4.1mm)
- Wire strip length is 7/32'' (5.5mm)
- Length is 0.86" (21.8mm), width is 0.36" (9.1mm)
- Maximum voltage rating is 600V
- UL486A-486B listed, CSA C22.2 No.65 certified
- Temperature rating is 221°F
Technical Specifications
Product Range
PN-FF Series
Wire Size (AWG)
18AWG to 14AWG
Wire Size AWG Max
14AWG
Stud Size - Imperial
#10
Insulator Colour
Blue
SVHC
No SVHC (10-Jun-2022)
Wire Size AWG Min
18AWG
Conductor Area CSA
2.5mm²
Stud Size - Metric
M5
Insulator Material
Nylon (Polyamide)
Terminal Material
Copper
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
