Print Page
545 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.990 |
| 10+ | $1.860 |
| 25+ | $1.800 |
| 50+ | $1.770 |
| 100+ | $1.730 |
| 250+ | $1.680 |
| 500+ | $1.640 |
| 2500+ | $1.560 |
Price for:Each
Minimum: 1
Multiple: 1
$1.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPN10-8R-LCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.14AC2034
Product RangePN Series
Also Known AsGTIN UPC EAN: 07498380030
Technical Datasheet
Stud Size - MetricM4
Stud Size - Imperial#8
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Product RangePN Series
Insulator ColourYellow
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Pan-Term® nylon insulated ring terminal
- Ring tongue design assures a secure connection in high vibration applications
- Metal insulation grip sleeve crimps to wire insulation, providing protection and strain relief
- Internal barrel serrations assure good wire contact and maximum tensile strength
- UL flammability UL 94 HB, maximum insulation temperature 221°F (105°C)
- UL and CSA rated up to 600V per UL 486A/B
Technical Specifications
Stud Size - Metric
M4
Wire Size AWG Max
10AWG
Product Range
PN Series
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
#8
Conductor Area CSA
6mm²
Insulator Colour
Yellow
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for PN10-8R-L
7 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

