Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPMDR-ECopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.87F4591
Product RangeStrongHold Series
Also Known AsGTIN UPC EAN: 07498397136
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $49.510 |
| 3+ | $46.400 |
| 5+ | $44.400 |
| 10+ | $42.180 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$49.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPMDR-ECopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.87F4591
Product RangeStrongHold Series
Also Known AsGTIN UPC EAN: 07498397136
Technical Datasheet
Marker TypePre Printed
LegendE
Marker Dimensions-
Marker MaterialPET (Polyester)
Legend ColourBlack
Marker ColourWhite
Product RangeStrongHold Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Marker Type
Pre Printed
Marker Dimensions
-
Legend Colour
Black
Product Range
StrongHold Series
Legend
E
Marker Material
PET (Polyester)
Marker Colour
White
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
