Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPMDR-2Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.87F4579
Also Known AsGTIN UPC EAN: 07498397124
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $36.930 |
| 2+ | $35.870 |
| 5+ | $34.820 |
| 10+ | $33.760 |
| 50+ | $32.710 |
| 100+ | $31.650 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$36.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPMDR-2Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.87F4579
Also Known AsGTIN UPC EAN: 07498397124
Technical Datasheet
Marker TypePre Printed
Legend2
Marker Dimensions-
Marker MaterialPET (Polyester)
Legend ColourBlack
Marker ColourWhite
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Black legend on white background pre-printed marker tape refill
Technical Specifications
Marker Type
Pre Printed
Marker Dimensions
-
Legend Colour
Black
Product Range
-
Legend
2
Marker Material
PET (Polyester)
Marker Colour
White
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Alternatives for PMDR-2
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
