Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPLWP1.5I-D30
Newark Part No.61AC8055
Product RangePan-Ty PLWP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $127.240 |
| 5+ | $120.910 |
| 10+ | $115.220 |
| 25+ | $110.150 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$127.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLWP1.5I-D30
Newark Part No.61AC8055
Product RangePan-Ty PLWP Series
Cable Tie MaterialNylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised)
Cable Tie ColourBlack
Cable Tie Length152mm
Cable Tie Width3.4mm
Cable Bundle Diameter Max45mm
Minimum Loop Tensile Strength40lb
Cable Tie TypePush Mount Wing
Product RangePan-Ty PLWP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Nylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised)
Cable Tie Length
152mm
Cable Bundle Diameter Max
45mm
Cable Tie Type
Push Mount Wing
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
3.4mm
Minimum Loop Tensile Strength
40lb
Product Range
Pan-Ty PLWP Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate