Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPLT9LH-C0
Newark Part No.96F8085
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498354179
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $146.89 |
| 10+ | $140.02 |
| 50+ | $134.87 |
| 100+ | $130.57 |
Price for:Pack of 100
Minimum: 2
Multiple: 1
$293.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT9LH-C0
Newark Part No.96F8085
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498354179
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length775mm
Cable Tie Width7.6mm
Cable Bundle Diameter Max262mm
Minimum Loop Tensile Strength120lb
Cable Tie TypeLight-Heavy
Product RangePan-Ty Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
775mm
Cable Bundle Diameter Max
262mm
Cable Tie Type
Light-Heavy
SVHC
No SVHC (25-Jun-2025)
Cable Tie Colour
Black
Cable Tie Width
7.6mm
Minimum Loop Tensile Strength
120lb
Product Range
Pan-Ty Series
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate