Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPLT5S-M
Newark Part No.94F3127
Product RangePLT Series
Also Known AsGTIN UPC EAN: 07498354087
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $452.080 |
| 5+ | $440.890 |
| 10+ | $420.750 |
| 50+ | $407.320 |
| 100+ | $402.840 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$452.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT5S-M
Newark Part No.94F3127
Product RangePLT Series
Also Known AsGTIN UPC EAN: 07498354087
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length445mm
Cable Tie Width4.8mm
Cable Bundle Diameter Max127mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeStandard
Product RangePLT Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Pan-Ty® locking cable tie designed to satisfy the needs of general applications while delivering consistent performance and reliability.
- Curved tip to allow for easy pick up from flat surfaces and faster initial threading
- Standard cross section
- One-piece locking wedge for consistent performance and reliability
- Low thread force and high loop tensile strength
- For use with GTS-E, GS2B-E, GTH-E, GS4H-E, PTS, PPTS, PTH, STS2, STH2
- CSA certified, UL recognized (File #E56854), UL 62275 compliant (Type 2S, 21S) standards
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
445mm
Cable Bundle Diameter Max
127mm
Cable Tie Type
Standard
SVHC
No SVHC (25-Jun-2025)
Cable Tie Colour
Natural
Cable Tie Width
4.8mm
Minimum Loop Tensile Strength
50lb
Product Range
PLT Series
Technical Docs (3)
Alternatives for PLT5S-M
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability