Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | PLT5S-C0Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 24M6091 |
| Your Part Number | |
| Technical Datasheet |
86 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $143.920 |
| 10+ | $139.830 |
| 50+ | $135.740 |
| 100+ | $131.930 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$143.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | PLT5S-C0Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 24M6091 |
| Technical Datasheet | |
| Cable Tie Material | Nylon 6.6 (Polyamide 6.6) |
| Cable Tie Colour | Black |
| Cable Tie Length | 445mm |
| Cable Tie Width | 4.8mm |
| Cable Bundle Diameter Max | 127mm |
| Minimum Loop Tensile Strength | 50lb |
| Cable Tie Type | Standard |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Cable Tie Material | Nylon 6.6 (Polyamide 6.6) |
|---|---|
| Cable Tie Length | 445mm |
| Cable Bundle Diameter Max | 127mm |
| Cable Tie Type | Standard |
| SVHC | No SVHC (04-Feb-2026) |
| Cable Tie Colour | Black |
|---|---|
| Cable Tie Width | 4.8mm |
| Minimum Loop Tensile Strength | 50lb |
| Product Range | - |
Technical Docs (1)
Alternatives for PLT5S-C0
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
