Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPLT3S-M100
Newark Part No.51R7077
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498354831
Your Part Number
Technical Datasheet
69 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $575.910 |
| 5+ | $559.960 |
| 10+ | $528.070 |
| 50+ | $513.060 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$575.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT3S-M100
Newark Part No.51R7077
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498354831
Technical Datasheet
Cable Tie MaterialPP (Polypropylene)
Cable Tie ColourBlack
Cable Tie Length292mm
Cable Tie Width4.8mm
Cable Bundle Diameter Max76.2mm
Minimum Loop Tensile Strength30lb
Cable Tie TypeStandard
Product RangePan-Ty Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Pan-Ty® locking cable tie designed to satisfy the needs of chemical and weather resistant applications while delivering consistent performance and reliability.
- One-piece locking wedge for consistent performance and reliability
- Low thread force and high loop tensile strength
- Curved tip to allow for easy pick up from flat surfaces and faster initial threading
- Standard cross section
- For use with GTS-E, GS2B-E, GTH-E, GS4H-E, PTS, PTH, PPTS, STS2, STH2
- CSA certified, UL recognized (File #E56854), UL 62275 compliant (Type 2S, 21S) standard
Technical Specifications
Cable Tie Material
PP (Polypropylene)
Cable Tie Length
292mm
Cable Bundle Diameter Max
76.2mm
Cable Tie Type
Standard
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
4.8mm
Minimum Loop Tensile Strength
30lb
Product Range
Pan-Ty Series
Technical Docs (1)
Alternatives for PLT3S-M100
3 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate