Print Page
PLT2S-M00
Cable Tie, Pan Ty® Locking, Nylon 6.6 (Polyamide 6.6), Black, 188 mm, 4.8 mm, 47.8 mm, 50 lb
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | PLT2S-M00Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 94B2359 |
| Product Range | Pan-Ty Series |
| Also Known As | GTIN UPC EAN: 07498354131 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $109.690 |
| 5+ | $102.940 |
| 10+ | $98.400 |
| 25+ | $94.240 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$109.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | PLT2S-M00Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 94B2359 |
| Product Range | Pan-Ty Series |
| Also Known As | GTIN UPC EAN: 07498354131 |
| Technical Datasheet | |
| Cable Tie Material | Nylon 6.6 (Polyamide 6.6) |
| Cable Tie Colour | Black |
| Cable Tie Length | 188mm |
| Cable Tie Width | 4.8mm |
| Cable Bundle Diameter Max | 47.8mm |
| Minimum Loop Tensile Strength | 50lb |
| Cable Tie Type | Standard |
| Product Range | Pan-Ty Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Pan-Ty® locking cable tie designed to satisfy the needs of weather resistant mil spec applications while delivering consistent performance and reliability.
- Curved tip to allow for easy pick up from flat surfaces and faster initial threading
- One-piece locking wedge for consistent performance and reliability
- Low thread force and high loop tensile strength
- Standard cross section
- For use with GTS-E, GS2B-E, GTH-E, GS4H-E, PTS, PPTS, PTH, STS2, STH2
- CSA certified, UL recognized (File #E56854), UL 62275 compliant (Type 2, 21) standards
Technical Specifications
| Cable Tie Material | Nylon 6.6 (Polyamide 6.6) |
|---|---|
| Cable Tie Length | 188mm |
| Cable Bundle Diameter Max | 47.8mm |
| Cable Tie Type | Standard |
| SVHC | No SVHC (04-Feb-2026) |
| Cable Tie Colour | Black |
|---|---|
| Cable Tie Width | 4.8mm |
| Minimum Loop Tensile Strength | 50lb |
| Product Range | Pan-Ty Series |
Technical Docs (3)
Alternatives for PLT2S-M00
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
