Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPLT2S-C3
Newark Part No.24C6123
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498354759
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $31.950 |
| 10+ | $31.400 |
| 50+ | $30.480 |
| 100+ | $29.200 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$31.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT2S-C3
Newark Part No.24C6123
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498354759
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourOrange
Cable Tie Length188mm
Cable Tie Width4.8mm
Cable Bundle Diameter Max48mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeStandard
Product RangePan-Ty Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Pan-Ty® locking cable tie designed to satisfy the needs of mil spec applications while delivering consistent performance and reliability.
- Curved tip to allow for easy pick up from flat surfaces and faster initial threading
- One piece construction provides consistent, reliable performance
- Low thread force and high loop tensile strength
- Standard cross section
- CSA certified, UL recognized (File #E56854), UL 62275 compliant (Type 2S, 21S) standards
- For use with GTS-E, GS2B-E, GTH-E, GS4H-E, PTS, PPTS, PTH, STS2, STH2
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
188mm
Cable Bundle Diameter Max
48mm
Cable Tie Type
Standard
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Orange
Cable Tie Width
4.8mm
Minimum Loop Tensile Strength
50lb
Product Range
Pan-Ty Series
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability