Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPLT13H-C
Newark Part No.94F2842
Product RangePLT Series
Also Known AsGTIN UPC EAN: 07498354193
Your Part Number
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $220.420 |
| 10+ | $205.640 |
| 50+ | $200.260 |
| 100+ | $196.230 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$220.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT13H-C
Newark Part No.94F2842
Product RangePLT Series
Also Known AsGTIN UPC EAN: 07498354193
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length1.1m
Cable Tie Width8.9mm
Cable Bundle Diameter Max330mm
Minimum Loop Tensile Strength120lb
Cable Tie TypeHeavy Duty
Product RangePLT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
1.1m
Cable Bundle Diameter Max
330mm
Cable Tie Type
Heavy Duty
SVHC
No SVHC (25-Jun-2025)
Cable Tie Colour
Natural
Cable Tie Width
8.9mm
Minimum Loop Tensile Strength
120lb
Product Range
PLT Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate