Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLT10LH-L
Newark Part No.98F6614
Product RangePLT Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $119.820 |
| 2+ | $112.770 |
| 25+ | $105.720 |
| 100+ | $102.900 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$119.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT10LH-L
Newark Part No.98F6614
Product RangePLT Series
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length871mm
Cable Tie Width7.6mm
Cable Bundle Diameter Max262mm
Minimum Loop Tensile Strength120lb
Cable Tie TypeLight-Heavy
Product RangePLT Series
SVHCNo SVHC (04-Feb-2026)
Alternatives for PLT10LH-L
1 Product Found
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
871mm
Cable Bundle Diameter Max
262mm
Cable Tie Type
Light-Heavy
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Natural
Cable Tie Width
7.6mm
Minimum Loop Tensile Strength
120lb
Product Range
PLT Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
