Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLT1.5I-M100Copy
Newark Part No.66H2748
Product RangePan-Ty Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $144.620 |
| 5+ | $140.400 |
| 10+ | $136.190 |
| 50+ | $131.980 |
| 100+ | $127.770 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$144.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT1.5I-M100Copy
Newark Part No.66H2748
Product RangePan-Ty Series
Technical Datasheet
Cable Tie MaterialPP (Polypropylene)
Cable Tie ColourBlack
Cable Tie Length142mm
Cable Tie Width3.6mm
Cable Bundle Diameter Max35mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeIntermediate
Product RangePan-Ty Series
SVHCNo SVHC (04-Feb-2026)
Alternatives for PLT1.5I-M100
1 Product Found
Product Overview
Pan-Ty® weather resistant locking cable tie designed to satisfy the needs of chemical resistance applications while delivering consistent performance and reliability.
- Curved tip to allow for easy pick up from flat surfaces and faster initial threading
- Intermediate cross section
- For use with GTS-E, GS2B-E, PTS, PPTS, STS2
- One-piece locking wedge for consistent performance and reliability
- Low thread force and high loop tensile strength
- Recommended installation tool GTS, GTSL, GS2B, PTS, PPTS, STS2
Technical Specifications
Cable Tie Material
PP (Polypropylene)
Cable Tie Length
142mm
Cable Bundle Diameter Max
35mm
Cable Tie Type
Intermediate
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
3.6mm
Minimum Loop Tensile Strength
18lb
Product Range
Pan-Ty Series
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
