Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPLL-8-Y2-10
Newark Part No.01C6524
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLL-8-Y2-10
Newark Part No.01C6524
Technical Datasheet
Label TypeIdentification
Label Dimensions6.35mm x 25.4mm
Label Height6.35mm
Label Width25.4mm
Label MaterialPolyester
Label ColourWhite
Pack Quantity10000
Product Range-
SVHCTo Be Advised
Technical Specifications
Label Type
Identification
Label Height
6.35mm
Label Material
Polyester
Pack Quantity
10000
SVHC
To Be Advised
Label Dimensions
6.35mm x 25.4mm
Label Width
25.4mm
Label Colour
White
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate