Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLF1MB-C
Newark Part No.88C9452
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498327164
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $57.140 |
| 10+ | $55.460 |
| 50+ | $53.790 |
| 100+ | $52.120 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$57.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLF1MB-C
Newark Part No.88C9452
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498327164
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length101mm
Cable Tie Width2.5mm
Cable Bundle Diameter Max19mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeMiniature
Product RangePan-Ty Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Pan-Ty® flag tie
- One-piece construction for consistent performance and reliability
- Miniature cross section
- Used to fasten and identify bundles at the same time, can be custom imprinted
- Curved tip is easy to pick up from flat surfaces and allows faster initial threading
- For use with bundles
- Recommended installation tool GTS, GTSL, GS2B, PTS, PPTS, STS2
- CE compliant standards
- Can be marked with Panduit marker pens or custom imprinted using Panduit Custom Hot Stamping Service
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
101mm
Cable Bundle Diameter Max
19mm
Cable Tie Type
Miniature
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Natural
Cable Tie Width
2.5mm
Minimum Loop Tensile Strength
18lb
Product Range
Pan-Ty Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
