Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLD-60Copy
Newark Part No.72P2446
Also Known AsGTIN UPC EAN: 07498387967
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLD-60Copy
Newark Part No.72P2446
Also Known AsGTIN UPC EAN: 07498387967
Technical Datasheet
Label TypeWarning
Label Dimensions25.4mm x 76.2mm
Label Height25.4mm
Label Width76.2mm
Label Diameter-
Label MaterialPolyester
Label LegendStatic Awareness Warning
Label ColourBlack on Yellow
Pack Quantity100
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PLD-60 is a black on yellow Warning Label with "STATIC AWARENESS WARNING" legend, made of polyester. The laminated label material protects legend from abrasion and chemicals, resistant to UV light, chemical atmosphere and abrasion, excellent life and adhesion properties.
Applications
Security, Safety
Technical Specifications
Label Type
Warning
Label Height
25.4mm
Label Diameter
-
Label Legend
Static Awareness Warning
Pack Quantity
100
SVHC
No SVHC (21-Jan-2025)
Label Dimensions
25.4mm x 76.2mm
Label Width
76.2mm
Label Material
Polyester
Label Colour
Black on Yellow
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
