Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLD-56Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.99Y2068
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $40.430 |
| 5+ | $38.310 |
| 10+ | $36.390 |
| 25+ | $34.690 |
| 50+ | $32.990 |
| 100+ | $31.500 |
Price for:Each
Minimum: 1
Multiple: 1
$40.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLD-56Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.99Y2068
Technical Datasheet
Label TypeWarning
Label Height25.4mm
Label Width38.1mm
Label Diameter-
Label MaterialPolyester
Label LegendHigh Voltage Symbol (ISO 3864)
Label ColourBlack on Yellow
Pack Quantity200
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Label Type
Warning
Label Width
38.1mm
Label Material
Polyester
Label Colour
Black on Yellow
Product Range
-
Label Height
25.4mm
Label Diameter
-
Label Legend
High Voltage Symbol (ISO 3864)
Pack Quantity
200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
