Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLD-52Copy
Newark Part No.22C5281
Also Known AsGTIN UPC EAN: 07498388032
Your Part Number
No Longer Available
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLD-52Copy
Newark Part No.22C5281
Also Known AsGTIN UPC EAN: 07498388032
Technical Datasheet
Label TypeWarning
Label Height25.4mm
Label Dimensions25.4mm x 38.1mm
Label Width38.1mm
Label Diameter-
Label MaterialPolyester
Label LegendWarning Attention (ISO Symbol)
Label ColourYellow
Pack Quantity200
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PLD-52 is a black on yellow Warning Label with "ATTENTION SYMBOL" (ISO 3864) legend, made of polyester. The laminated label material protects legend from abrasion and chemicals, resistant to UV light, chemical atmosphere and abrasion, excellent life and adhesion properties.
Applications
Security, Safety
Technical Specifications
Label Type
Warning
Label Dimensions
25.4mm x 38.1mm
Label Diameter
-
Label Legend
Warning Attention (ISO Symbol)
Pack Quantity
200
SVHC
No SVHC (21-Jan-2025)
Label Height
25.4mm
Label Width
38.1mm
Label Material
Polyester
Label Colour
Yellow
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
