Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.99 |
| 500+ | $1.93 |
| 1000+ | $1.82 |
Price for:Each
Minimum: 250
Multiple: 50
$497.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPK10-10R-L
Newark Part No.91B6892
Product RangePK Series
Also Known AsGTIN UPC EAN: 07498382875
Technical Datasheet
Stud Size - MetricM5
Stud Size - Imperial#10
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Product RangePK Series
Insulator ColourYellow
Insulator MaterialPVDF (Polyvinylidene Fluoride)
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Stud Size - Metric
M5
Wire Size AWG Max
10AWG
Product Range
PK Series
Insulator Material
PVDF (Polyvinylidene Fluoride)
Stud Size - Imperial
#10
Conductor Area CSA
6mm²
Insulator Colour
Yellow
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for PK10-10R-L
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate