Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPISR500-1Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.64K1658
Product RangePan-Lug PISR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $73.240 |
Price for:Each
Minimum: 1
Multiple: 1
$73.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPISR500-1Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.64K1658
Product RangePan-Lug PISR Series
Technical Datasheet
Product RangePan-Lug PISR Series
TerminationScrew
Wire Size AWG Min-
Wire Size AWG Max6AWG
Conductor Area CSA-
Terminal TypeWire Tap Splice
Insulator ColourTransparent
Insulator MaterialPVC (Polyvinylchloride)
Terminal MaterialAluminium Alloy
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
Pan-Lug PISR Series
Wire Size AWG Min
-
Conductor Area CSA
-
Insulator Colour
Transparent
Terminal Material
Aluminium Alloy
Termination
Screw
Wire Size AWG Max
6AWG
Terminal Type
Wire Tap Splice
Insulator Material
PVC (Polyvinylchloride)
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
