Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $60.840 |
| 5+ | $57.630 |
| 10+ | $54.700 |
| 25+ | $52.360 |
| 50+ | $50.020 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$60.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPESW-B-9YCopy
Newark Part No.99Y2066
Technical Datasheet
Label TypeWarning
Label Height25.4mm
Label Width25.4mm
Label Diameter-
Label MaterialVinyl
Label LegendWarning Attention (ISO Symbol)
Label ColourBlack on Yellow
Pack Quantity10
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Label Type
Warning
Label Width
25.4mm
Label Material
Vinyl
Label Colour
Black on Yellow
Product Range
-
Label Height
25.4mm
Label Diameter
-
Label Legend
Warning Attention (ISO Symbol)
Pack Quantity
10
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
