Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPESS-B-SSCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.66H2605
Also Known AsGTIN UPC EAN: 07498343280
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $60.860 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$60.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPESS-B-SSCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.66H2605
Also Known AsGTIN UPC EAN: 07498343280
Technical Datasheet
External Height50.8mm
Label TypePre-Printed
Label Dimensions16mm Dia
External Width210mm
Label Height-
Label Width-
Label Diameter16mm
Label MaterialPolyester
Label LegendSafety Function (Symbol)
Label ColourBlack on White
Pack Quantity200
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Conductor identification label
- Suitable for indoor/outdoor environment
- Legend reads SAFETY FUNCTION
Technical Specifications
External Height
50.8mm
Label Dimensions
16mm Dia
Label Height
-
Label Diameter
16mm
Label Legend
Safety Function (Symbol)
Pack Quantity
200
SVHC
No SVHC (04-Feb-2026)
Label Type
Pre-Printed
External Width
210mm
Label Width
-
Label Material
Polyester
Label Colour
Black on White
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
