Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPDL-4Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.84F1774
Also Known AsGTIN UPC EAN: 07498398203
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 4+ | $496.260 |
| 5+ | $481.800 |
| 10+ | $467.350 |
| 50+ | $452.900 |
| 100+ | $438.440 |
Price for:Pack of 1000
Minimum: 4
Multiple: 1
$1,985.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPDL-4Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.84F1774
Also Known AsGTIN UPC EAN: 07498398203
Technical Datasheet
Marker TypeSelf Laminating
Legend-
Marker Dimensions25.4mm x 57.15mm
Marker MaterialVinyl
Legend Colour-
Marker ColourWhite
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PDL-4 is a white Self-laminating Label made of vinyl. It is suitable for dot-matrix printer. It is suitable for use with the 6AWG typical electrical (THHN) cable, 12 to 84 typical strand fibre cable, 25-pair UTP cable, 25 to 50-pair category 3 UTP cable, 25-pair category 5 UTP Cable and 6 to18 strand non-plenum fibre optic cable.
- 8 Labels per row
- Print on the white label area and over-laminate with clear portion for permanent identification
Applications
Industrial
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
25.4mm x 57.15mm
Legend Colour
-
Product Range
-
Legend
-
Marker Material
Vinyl
Marker Colour
White
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for PDL-4
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
