Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPDL-20.Copy
Newark Part No.15AC3938
Also Known AsGTIN UPC EAN: 07498398219
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Fulfilled by Avnet
Notify me when back in stock
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPDL-20.Copy
Newark Part No.15AC3938
Also Known AsGTIN UPC EAN: 07498398219
Technical Datasheet
Label TypeDot Matrix Printable
Label Dimensions12.7mm x 25.4mm
Label Height12.7mm
Label Width25.4mm
Label MaterialPolyester
Label ColourWhite
Pack Quantity5000
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Label Type
Dot Matrix Printable
Label Height
12.7mm
Label Material
Polyester
Pack Quantity
5000
SVHC
No SVHC (08-Jul-2021)
Label Dimensions
12.7mm x 25.4mm
Label Width
25.4mm
Label Colour
White
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
