Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPCWL-CALCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.98F5849
Also Known AsGTIN UPC EAN: 07498394824
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 2+ | $95.600 |
| 10+ | $92.760 |
| 25+ | $90.390 |
Price for:Pack of 25
Minimum: 2
Multiple: 1
$191.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPCWL-CALCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.98F5849
Also Known AsGTIN UPC EAN: 07498394824
Technical Datasheet
Label TypeIdentification
Label Dimensions15.9mm x 38.1mm
Label Height15.9mm
Label Width38.1mm
Label Diameter-
Label MaterialPolyester
Label LegendCalibrated (By, Date, Due)
Label ColourWhite
Pack Quantity25
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PCWL-CAL is a white Identification Label with "CALIBRATED, By, Date, Due" legend, made of vinyl cloth. The conformable material with repositionable adhesive allows label to be removed and reused or used in temporary applications. It provides durability, high temperature resistance and dimensional stability for rough or textured surfaces.
Applications
Security, Safety
Technical Specifications
Label Type
Identification
Label Height
15.9mm
Label Diameter
-
Label Legend
Calibrated (By, Date, Due)
Pack Quantity
25
SVHC
No SVHC (04-Feb-2026)
Label Dimensions
15.9mm x 38.1mm
Label Width
38.1mm
Label Material
Polyester
Label Colour
White
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
