Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPCMB-8Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.87F4562
Product RangePCMB Series
Also Known AsGTIN UPC EAN: 07498394807
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $43.320 |
| 5+ | $42.660 |
| 10+ | $42.000 |
| 25+ | $41.340 |
| 50+ | $37.900 |
| 100+ | $34.980 |
Price for:Each
Minimum: 1
Multiple: 1
$43.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPCMB-8Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.87F4562
Product RangePCMB Series
Also Known AsGTIN UPC EAN: 07498394807
Technical Datasheet
Marker TypePre Printed
Marker Dimensions5.6mm x 34.9mm
Marker MaterialVinyl Cloth
Legend ColourBlack
Marker ColourWhite
Product RangePCMB Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Stronghold pre-printed wire marker book
- Conveniently pocket-sized and contain wire labels printed on vinyl cloth
- Durable enough for up to 5 years
- Designed to withstand various outdoor environments
- Can also be torn in half to label each end of the conductor
- Legend: 1-15,16-90,A-Z,+,-,/',0, 2-6 markers per legend and 10 pages per book
Technical Specifications
Marker Type
Pre Printed
Marker Dimensions
5.6mm x 34.9mm
Legend Colour
Black
Product Range
PCMB Series
Legend
A to Z / 0 to 15 / 16 to 90 / + / - / ( / )
Marker Material
Vinyl Cloth
Marker Colour
White
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for PCMB-8
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
