Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPCMB-16
Newark Part No.87F4567
Product RangePCMB Series
Also Known AsGTIN UPC EAN: 07498394815
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $36.750 |
| 25+ | $35.660 |
| 50+ | $34.570 |
| 100+ | $33.470 |
| 500+ | $32.560 |
Price for:Each
Minimum: 10
Multiple: 1
$367.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPCMB-16
Newark Part No.87F4567
Product RangePCMB Series
Also Known AsGTIN UPC EAN: 07498394815
Technical Datasheet
Marker TypePre Printed
Marker Dimensions5.6mm x 34.9mm
Marker MaterialVinyl Cloth
Legend ColourBlack
Marker ColourWhite
Product RangePCMB Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Stronghold pre-printed wire marker book
- Conveniently pocket-sized and contain wire labels printed on vinyl cloth
- Durable enough for up to 5 years
- Designed to withstand various outdoor environments
- Can also be torn in half to label each end of the conductor
- Legend: 0-33,A-C,+,-,L1-L3,T1-T3, 10 markers per legend and 10 pages per book
Technical Specifications
Marker Type
Pre Printed
Marker Dimensions
5.6mm x 34.9mm
Legend Colour
Black
Product Range
PCMB Series
Legend
A / B / C / 0 to 33 / + / - / L1 / L2 / L3 / T1 / T2 / T3
Marker Material
Vinyl Cloth
Marker Colour
White
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability