Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPCMB-13
Newark Part No.83F7244
Product RangePCMB Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 10+ | $34.570 |
Price for:Each
Minimum: 10
Multiple: 1
$345.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPCMB-13
Newark Part No.83F7244
Product RangePCMB Series
Technical Datasheet
Marker TypePre Printed
Marker Dimensions5.6mm x 34.9mm
Marker MaterialVinyl Cloth
Legend ColourBlack
Marker ColourWhite
Product RangePCMB Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Stronghold pre-printed wire marker book
- Conveniently pocket-sized and contain wire labels printed on vinyl cloth
- Durable enough for up to 5 years
- Designed to withstand various outdoor environments
- Can also be torn in half to label each end of the conductor
- Legend: +,-, AC, DC, PNG, NEUT, Blank, 21/45 markers per legend and 12 pages per book
Technical Specifications
Marker Type
Pre Printed
Marker Dimensions
5.6mm x 34.9mm
Legend Colour
Black
Product Range
PCMB Series
Legend
+ / - / AC / DC / POS / NEG / GND / NEUT / SPARE / Blank
Marker Material
Vinyl Cloth
Marker Colour
White
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability