Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPCM-2
Newark Part No.66H5724
Product RangePCM Series
Also Known AsGTIN UPC EAN: 07498393002
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 20+ | $14.800 |
| 100+ | $14.510 |
| 200+ | $14.220 |
Price for:Pack of 5
Minimum: 20
Multiple: 5
$296.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPCM-2
Newark Part No.66H5724
Product RangePCM Series
Also Known AsGTIN UPC EAN: 07498393002
Technical Datasheet
Marker TypePre Printed
Legend2
Marker Dimensions6.4mm x 38.1mm
Marker MaterialVinyl Cloth
Legend ColourBlack
Marker ColourWhite
Product RangePCM Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- StrongHold pre-printed wire marker card allows for “kitting” in project builds
- Printed on vinyl cloth with a plastic liner
- Provides easy removal of markers while protecting unused markers
- Durable enough for up to 5 years
- Designed to withstand various outdoor environments
Technical Specifications
Marker Type
Pre Printed
Marker Dimensions
6.4mm x 38.1mm
Legend Colour
Black
Product Range
PCM Series
Legend
2
Marker Material
Vinyl Cloth
Marker Colour
White
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for PCM-2
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
