Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPCM-17Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.66H5689
Product RangeStrongHold Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 5+ | $20.650 |
| 20+ | $18.740 |
| 25+ | $18.340 |
| 50+ | $17.930 |
| 100+ | $16.960 |
Price for:Pack of 5
Minimum: 5
Multiple: 5
$103.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPCM-17Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.66H5689
Product RangeStrongHold Series
Technical Datasheet
Marker TypePre Printed
Legend17
Marker Dimensions6.35mm x 38.1mm
Marker MaterialVinyl Cloth
Legend ColourBlack
Marker ColourWhite
Product RangeStrongHold Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Marker Type
Pre Printed
Marker Dimensions
6.35mm x 38.1mm
Legend Colour
Black
Product Range
StrongHold Series
Legend
17
Marker Material
Vinyl Cloth
Marker Colour
White
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
