Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPCM-1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.87F4632
Product RangeStrongHold PCM Series
Your Part Number
89 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $60.880 |
| 5+ | $56.890 |
| 10+ | $53.380 |
| 25+ | $51.790 |
| 50+ | $48.870 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$60.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPCM-1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.87F4632
Product RangeStrongHold PCM Series
Technical Datasheet
Marker TypePre Printed
Legend1
Marker Dimensions6.4mm x 38.1mm
Marker MaterialVinyl Cloth
Legend ColourBlack
Marker ColourWhite
Product RangeStrongHold PCM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Marker Type
Pre Printed
Marker Dimensions
6.4mm x 38.1mm
Legend Colour
Black
Product Range
StrongHold PCM Series
Legend
1
Marker Material
Vinyl Cloth
Marker Colour
White
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for PCM-1
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
