Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | PC087-H25D-C0Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 58AC3580 |
| Product Range | Pan Clamp Series |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $182.760 |
| 5+ | $179.100 |
| 10+ | $175.450 |
| 25+ | $171.790 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$182.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | PC087-H25D-C0Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 58AC3580 |
| Product Range | Pan Clamp Series |
| Technical Datasheet | |
| Cable Clamp / Clip Type | Push Mount Cable Clamp |
| Internal Diameter | 22.1mm |
| Cable Clamp / Clip Material | Nylon 6.6 (Polyamide 6.6) |
| Cable Clamp / Clip Colour | Black |
| External Length | - |
| External Width | 15.7mm |
| Height | 27.2mm |
| Product Range | Pan Clamp Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Cable Clamp / Clip Type | Push Mount Cable Clamp |
|---|---|
| Cable Clamp / Clip Material | Nylon 6.6 (Polyamide 6.6) |
| External Length | - |
| Height | 27.2mm |
| SVHC | No SVHC (04-Feb-2026) |
| Internal Diameter | 22.1mm |
|---|---|
| Cable Clamp / Clip Colour | Black |
| External Width | 15.7mm |
| Product Range | Pan Clamp Series |
Technical Docs (2)
Alternatives for PC087-H25D-C0
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
