Print Page
PC050-H25D-C0
Fastener, P Clip, Push Mount Cable Clamp, 12.7 mm, Nylon 6.6 (Polyamide 6.6), Black, 15.7 mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | PC050-H25D-C0Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 30C8285 |
| Product Range | Pan-Clamp Series |
| Also Known As | GTIN UPC EAN: 07498383884 |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $83.980 |
| 5+ | $78.810 |
| 10+ | $75.340 |
| 25+ | $72.150 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$83.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | PC050-H25D-C0Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 30C8285 |
| Product Range | Pan-Clamp Series |
| Also Known As | GTIN UPC EAN: 07498383884 |
| Technical Datasheet | |
| Cable Clamp / Clip Type | Push Mount Cable Clamp |
| Internal Diameter | 12.7mm |
| Cable Clamp / Clip Material | Nylon 6.6 (Polyamide 6.6) |
| Cable Clamp / Clip Colour | Black |
| External Length | - |
| External Width | 15.7mm |
| Height | 17.8mm |
| Product Range | Pan-Clamp Series |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for PC050-H25D-C0
1 Product Found
Technical Specifications
| Cable Clamp / Clip Type | Push Mount Cable Clamp |
|---|---|
| Cable Clamp / Clip Material | Nylon 6.6 (Polyamide 6.6) |
| External Length | - |
| Height | 17.8mm |
| SVHC | No SVHC (04-Feb-2026) |
| Internal Diameter | 12.7mm |
|---|---|
| Cable Clamp / Clip Colour | Black |
| External Width | 15.7mm |
| Product Range | Pan-Clamp Series |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
