Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoP8-10RHT6-QCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.48AC9846
Product RangeP-RHT6 Series
Also Known AsGTIN UPC EAN: 07498318965
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 125+ | $1.510 |
| 500+ | $1.470 |
| 1000+ | $1.390 |
Price for:Each
Minimum: 125
Multiple: 125
$188.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoP8-10RHT6-QCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.48AC9846
Product RangeP-RHT6 Series
Also Known AsGTIN UPC EAN: 07498318965
Technical Datasheet
Stud Size - MetricM5
Stud Size - Imperial#10
Wire Size AWG Max8AWG
Conductor Area CSA10mm²
Product RangeP-RHT6 Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M5
Wire Size AWG Max
8AWG
Product Range
P-RHT6 Series
Insulator Material
Uninsulated
Stud Size - Imperial
#10
Conductor Area CSA
10mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
