Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoP4-14R-ECopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.72P2927
Product RangePan-Term Series
Also Known AsGTIN UPC EAN: 07498387056
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.820 |
| 500+ | $2.730 |
| 1000+ | $2.650 |
Price for:Each
Minimum: 100
Multiple: 100
$282.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoP4-14R-ECopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.72P2927
Product RangePan-Term Series
Also Known AsGTIN UPC EAN: 07498387056
Technical Datasheet
Stud Size - MetricM6
Stud Size - Imperial1/4"
Stud Size - Imperial1/4"
Wire Size AWG Max4AWG
Conductor Area CSA25mm²
Product RangePan-Term Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Product Overview
The P4-14R-E is a Ring Tongue Terminal made of copper with tin plated finish. The P-series brazed seam uninsulated loose piece ring terminal accepts 4AWG wire and 1/4-inch stud hole. The Ring tongue design assures a secure connection in high vibration applications. The internal barrel serrations assure good wire contact and maximum tensile strength. The brazed seam protects terminal barrel from splitting during the crimp process. The barrel of terminal is internally beveled to provide quick and easy wire insertion. This terminal can be installed by the CT-1701, CT-2600 with die insert and CD-2600-P4 tool.
- 2000V Maximum voltage rating
- 150°C Maximum recommended operating temperature
Applications
Industrial
Technical Specifications
Stud Size - Metric
M6
Stud Size - Imperial
1/4"
Conductor Area CSA
25mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Stud Size - Imperial
1/4"
Wire Size AWG Max
4AWG
Product Range
Pan-Term Series
Insulator Material
Uninsulated
Technical Docs (2)
Alternatives for P4-14R-E
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
